
Schottky diode, dual series configuration, rated for 200 mA average rectified current and 30 V maximum repetitive reverse voltage. Features a low capacitance of 10 pF and a fast 5 ns reverse recovery time. Encased in a compact SOT-23-3 package, this component offers a maximum forward surge current of 600 mA and a power dissipation of 225 mW. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi BAT54SLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAT54SLT1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| DC Rated Voltage | 30V |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi BAT54SLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
