
Schottky rectifier diode with 200mA average rectified current and 30V repetitive reverse voltage. Features a 5ns reverse recovery time and 600mA maximum surge current. Packaged in a 3-pin SC-70 (SOT-323) surface-mount case with tin-matte contact plating. Operates from -55°C to 125°C with 200mW power dissipation.
Onsemi BAT54SWT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Weight | 0.03g |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
