
Schottky diode with 200mA average rectified current and 30V repetitive reverse voltage. Features a 10pF capacitance and a compact SOT-323-3 (SC-70) 3-lead package. Operates across a -55°C to 125°C temperature range, with a 600mA peak non-repetitive surge current capability. This RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200mA |
| Capacitance | 10pF |
| Package/Case | SOT-323-3 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.086inch |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.053inch |
| RoHS | Compliant |
