
The BAT54XV2T5G is a single-element general purpose rectifier diode with a maximum reverse voltage of 30V and a maximum forward current of 200mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is packaged in a SOD-523-2 case and is lead-free and halogen-free. It is RoHS compliant and has a reverse recovery time of 5ns.
Onsemi BAT54XV2T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-523-2 |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAT54XV2T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
