
Ultra-fast recovery rectifier diode, 250V repetitive reverse voltage, 200mA average rectified current. Features 50ns reverse recovery time, 4A peak non-repetitive surge current, and 500mW power dissipation. Surface mount in a 2-pin LL-34 (DO-213AC) package with tin, matte contact plating. Operating temperature range from -65°C to 200°C.
Sign in to ask questions about the Onsemi BAV103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAV103 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | DO-213AC |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Diameter | 1.5mm |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Forward Surge Current (Ifsm) | 250mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 250V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Weight | 0.05184g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
