
Dual series switching diode with a maximum repetitive reverse voltage of 70V. Features a 215mA average rectified current and 715mA forward current, with a peak non-repetitive surge current of 2A. Packaged in a compact SOT-23-3 (TO-236) 3-lead surface mount package, this RoHS and Halogen Free component offers a low capacitance of 2pF and a reverse recovery time of 3µs. Operating temperature range spans from -65°C to 150°C, with a power dissipation of 300mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BAV199LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 215mA |
| Capacitance | 2pF |
| Package/Case | SOT-23-3 |
| Current Rating | 215mA |
| Forward Current | 715mA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3us |
| Reverse Recovery Time-Max | 3us |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV199LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
