
General purpose rectifier diode with a 250V repetitive reverse voltage and 200mA average rectified current. Features a 4A peak non-repetitive surge current and 50ns reverse recovery time. Packaged in a DO-35 case for through-hole mounting, this single element diode operates from -65°C to 175°C with 500mW power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi BAV21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAV21 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 250V |
| Mount | Through Hole |
| Output Current | 200mA |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
