
High voltage general purpose diode with a 250V DC rated voltage and 250V maximum repetitive reverse voltage. Features a 200mA average rectified current and 200mA forward current, with a 4A peak non-repetitive surge current. This single element diode offers a 50ns reverse recovery time and 5pF capacitance, housed in a DO-35 package for through-hole mounting. Operating temperature range spans from -65°C to 175°C, with 500mW maximum power dissipation. Lead-free and RoHS compliant, supplied in an ammo pack.
Onsemi BAV21_T50A technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV21_T50A to view detailed technical specifications.
No datasheet is available for this part.
