High voltage general purpose diode with a 250V DC rated voltage and 250V repetitive reverse voltage. Features a 200mA average rectified current, 4A maximum surge current, and 50ns reverse recovery time. This through-hole component is housed in a DO-35 package and supplied on a 10000-piece tape and reel. Operating temperature range spans from -65°C to 175°C.
Sign in to ask questions about the Onsemi BAV21TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAV21TR technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 5pF |
| Package/Case | DO-35 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 200mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 250V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV21TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
