250 V Dual High Voltage Common Cathode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Onsemi BAV23CLT3G technical specifications.
| Average Rectified Current | 400mA |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Common Cathode |
| Forward Current | 400mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Voltage (DC) | 250V |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 625mA |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.