
High voltage general purpose diode, 3000-REEL. Features a maximum repetitive reverse voltage of 250V and a maximum forward current of 200mA. This surface mount component, housed in a SOT-23 package, offers a reverse recovery time of 50ns and a peak non-repetitive surge current of 9A. Operating temperature range spans from -55°C to 150°C, with a power dissipation of 350mW. RoHS compliant with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BAV23S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 9A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 250V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 250V |
| Weight | 0.025g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV23S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
