
Dual common cathode switching diode featuring a 100V maximum reverse voltage and 70V DC rated voltage. This general-purpose rectifier offers a 200mA average rectified current and 200mA forward current, with a 500mA maximum surge current. Packaged in a compact SOT-23-3 (TO-236) case, it operates from -55°C to 150°C and boasts a 6ns reverse recovery time. The component is RoHS and Halogen Free compliant, supplied on a 10,000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.3mm |
| RoHS | Compliant |
These are design resources that include the Onsemi BAV70LT3G
Notice of discontinuation for leaded components and their transition to lead-free (G-suffix) RoHS-compliant replacements across multiple Onsemi product lines.
Schematic for the Olimex OLIMEXINO-85S development board, featuring the Microchip ATtiny85 microcontroller, Micro USB interface, and battery protection circuitry.
