
The BAV70TT1 is a 70V common cathode diode with a current rating of 200mA. It features a SOT-416-3 package and operates over a temperature range of -55°C to 150°C. The diode has a maximum reverse leakage current of 5uA and a maximum surge current of 500mA. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Sign in to ask questions about the Onsemi BAV70TT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAV70TT1 technical specifications.
| Package/Case | SOT-416-3 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAV70TT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
