
Dual common cathode switching diode, SC-75 (SOT-416) package, featuring a 100V maximum reverse voltage and 70V DC rated voltage. This general-purpose rectifier offers a 200mA average rectified current and 200mA forward current. It operates within a -55°C to 150°C temperature range and boasts a 6ns reverse recovery time. The component is supplied in a 3000-piece tape and reel, is RoHS compliant, and Halogen Free.
Sign in to ask questions about the Onsemi BAV70TT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAV70TT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-416-3 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV70TT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
