
General purpose diode array in a SOT-23 surface mount package. Features a maximum repetitive reverse voltage of 50V and a forward current rating of 200mA. Offers a maximum forward surge current of 2A and a reverse recovery time of 4ns. Operates across a temperature range of -55°C to 150°C with a power dissipation of 350mW. Capacitance is 2pF.
Sign in to ask questions about the Onsemi BAV74 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAV74 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | No |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000882oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV74 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
