
Ultra-fast switching diode with 70V reverse voltage and 200mA average rectified current. Features 1.5pF capacitance and 6ns reverse recovery time. Packaged in a SOT-23 surface mount case with tin, matte contact plating. Operates from -55°C to 150°C with 350mW power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi BAV99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAV99 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| Forward Current | 200mA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Weight | 0.025g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
