Sign in to ask questions about the Onsemi BAV99LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAV99LT1 technical specifications.
| Average Rectified Current | 215mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Lead |
| Current Rating | 215mA |
| Forward Current | 715mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 2A |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAV99LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
