
Dual series rectifier diode, silicon, with a maximum repetitive peak reverse voltage of 100 V. Features a maximum power dissipation of 0.225 W and operates across a temperature range of -65°C to 150°C. This 3-terminal component is housed in a JEDEC TO-236 (SOT-23) package.
Sign in to ask questions about the Onsemi BAV99LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAV99LT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi BAV99LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.