
Dual series switching diode in SC-70 (SOT-323) 3-lead package. Features a maximum DC forward current of 200mA and a peak non-repetitive surge current of 2A. Offers a maximum repetitive reverse voltage of 70V and a maximum reverse voltage of 100V. With a low capacitance of 1.5pF and a reverse recovery time of 6ns, this RoHS compliant component operates from -65°C to 150°C. Supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 215mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-323-3 |
| Current Rating | 200mA |
| Forward Current | 715mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
