
Dual series switching diode, surface mount, in a SOT-323 package. Features a maximum reverse voltage of 100V and an average rectified current of 215mA. Offers a low capacitance of 1.5pF and a fast reverse recovery time of 6ns. Operates across a temperature range of -65°C to 150°C, with a power dissipation of 300mW.
Onsemi BAV99WT1G technical specifications.
| Average Rectified Current | 215mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Current Rating | 215mA |
| Forward Current | 200mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.4uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Weight | 0.03g |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAV99WT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
