
Small signal switching diode, dual common anode configuration, featuring a 0.2A continuous forward current and 4A peak surge current. This surface-mount component offers a 6ns reverse recovery time and a maximum forward voltage of 1.25V at 0.15A. Housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads, it operates from -55°C to 150°C.
Onsemi BAW56LT1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.94 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-236AB |
| Type | Small Signal Switching Diode |
| Configuration | Dual Common Anode |
| Maximum Continuous Forward Current | 0.2A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 2.5uA |
| Peak Reverse Recovery Time | 6ns |
| Maximum Junction Ambient Thermal Resistance | 556°C/W |
| Maximum Diode Capacitance | 2pF |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BAW56LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.