Switching Diode, Common Anode, Dual, SOT-723 3 LEAD, 8000-REEL
Onsemi BAW56M3T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-723-3 |
| Contact Plating | Tin, Matte |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 640mW |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| RoHS | Compliant |
No datasheet is available for this part.
