
The BAW56TT1 is a surface mount general purpose rectifier from Onsemi, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 70V and a maximum surge current of 500mA. The device is rated for a maximum power dissipation of 225mW and has a reverse recovery time of 6ns. The BAW56TT1 is not RoHS compliant and contains lead, making it a non-lead-free device.
Onsemi BAW56TT1 technical specifications.
| Average Rectified Current | 200mA |
| Current Rating | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BAW56TT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
