
Dual common anode small signal switching diode, surface mountable in a 3-pin SC-70 (SOT-323) plastic package with gull-wing leads. Features a maximum continuous forward current of 0.2A, peak reverse recovery time of 6ns, and maximum power dissipation of 300mW. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi BAW56WT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAW56WT1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.1 |
| Package Width (mm) | 1.24 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Dual Common Anode |
| Maximum Continuous Forward Current | 0.2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 2.5uA |
| Peak Reverse Recovery Time | 6ns |
| Maximum Power Dissipation | 300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi BAW56WT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.