
The BAW62_T50R is a general purpose rectifier diode with a maximum reverse voltage of 75V and average rectified current of 300mA. It has a power dissipation of 500mW and a reverse recovery time of 4ns. The diode is packaged in a DO-35 case and is suitable for through hole mounting. It operates over a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi BAW62_T50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BAW62_T50R technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 2pF |
| Package/Case | DO-35 |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 4A |
| Mount | Through Hole |
| Output Current | 300mA |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 500mW |
| Reverse Recovery Time | 4ns |
| Reverse Voltage | 75V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BAW62_T50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.