
P-Channel Power MOSFET, -60V, -100A, 5.8mΩ, D2PAK / TO-263-2L, 800-REEL
Checking distributor stock and pricing after the page loads.
Onsemi BBS3002-DL-1E technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 6.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 820ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 13.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 800ns |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
No datasheet is available for this part.
