
NPN bipolar junction transistor (BJT) in a TO-92 package. Features a 50V collector-emitter voltage (VCEO) and 60V collector-base voltage (VCBO). Offers a maximum collector current of 100mA and a transition frequency of 150MHz. This through-hole mounted component operates from -55°C to 150°C with a minimum DC current gain (hFE) of 120. RoHS compliant with 350mW power dissipation.
Sign in to ask questions about the Onsemi BC182L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC182L technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC182L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
