
NPN Bipolar Junction Transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a maximum collector current of 100mA and a collector-emitter voltage (VCEO) of 30V. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 150MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC183C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Series | BC183 |
| Termination | Through Hole |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC183C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
