
NPN bipolar junction transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a collector-emitter breakdown voltage of 30V and a maximum collector current of 100mA. Offers a transition frequency of 150MHz and a minimum DC current gain (hFE) of 100. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 350mW. This lead-free and RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi BC184 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC184 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC184 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
