
NPN bipolar junction transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a maximum collector current of 500mA and a collector-emitter voltage (VCEO) of 30V. Offers a minimum DC current gain (hFE) of 250 and a transition frequency of 150MHz. Operates across a wide temperature range from -55°C to 150°C, with a power dissipation of 350mW.
Onsemi BC184C technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 250mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Series | BC184 |
| Termination | Through Hole |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC184C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
