NPN bipolar junction transistor (BJT) in a TO-92 package, designed for small signal amplification. Features a collector-emitter breakdown voltage of 30V, a maximum collector current of 500mA, and a transition frequency of 150MHz. Offers a minimum DC current gain (hFE) of 100 and a maximum collector-emitter saturation voltage of 600mV. This RoHS compliant component is suitable for through-hole mounting and operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC184L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC184L technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 30V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC184L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.