
NPN Bipolar Junction Transistor (BJT) for small signal applications. Features a 30V collector-emitter voltage (VCEO) and 45V collector-base voltage (VCBO). Offers a maximum collector current of 200mA and a transition frequency of 150MHz. Packaged in a TO-92 through-hole mount with a minimum hFE of 100. Operates across a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC184LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC184LC technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Series | BC184 |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 30V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC184LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
