
The BC212 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 300mA. It is packaged in a TO-92 case and is designed for through-hole mounting. The transistor has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi BC212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC212 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -300mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
