
The BC237BRL1 is a TO-92-3 packaged NPN transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It has a maximum power dissipation of 350mW and operates over a temperature range of -55°C to 150°C. The transistor has a gain bandwidth product of 200MHz and a minimum current gain of 150. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi BC237BRL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC237BRL1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 150 |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC237BRL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
