
NPN bipolar junction transistor (BJT) in a TO-92 package, featuring a 45V collector-emitter voltage (VCEO) and 100mA maximum collector current. This component offers a minimum DC current gain (hFE) of 200 and a transition frequency of 200MHz. It operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1W. The transistor is RoHS compliant and lead-free, with contact plating of copper, tin, and silver.
Onsemi BC237BRL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.
