
The BC239BBU is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 100mA. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 500mW. This lead-free transistor features a gain bandwidth product of 250MHz and is RoHS compliant.
Sign in to ask questions about the Onsemi BC239BBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC239BBU technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC239BBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
