
PNP Bipolar Junction Transistor in a TO-92 package, featuring a maximum collector current of 800mA and a collector-emitter voltage of 45V. This device offers a minimum DC current gain (hFE) of 250 and a transition frequency of 260MHz. Operating across a temperature range of -55°C to 150°C, it has a power dissipation of 1.5W and is RoHS compliant.
Sign in to ask questions about the Onsemi BC327-40ZL1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC327-40ZL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 260MHz |
| Gain Bandwidth Product | 260MHz |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Frequency | 260MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 260MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC327-40ZL1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
