
PNP Bipolar Junction Transistor (BJT) with a 45V Collector-Emitter Voltage (VCEO) and -800mA maximum collector current. Features a 100MHz gain bandwidth product and a TO-92 package for through-hole mounting. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 625mW. This RoHS compliant component offers a minimum hFE of 100 and a collector-emitter saturation voltage of -700mV.
Sign in to ask questions about the Onsemi BC32725BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC32725BU technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -45V |
| Weight | 0.179g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC32725BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
