
The BC337-040 is a TO-92-3 packaged NPN transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current rating of 800mA. It has a maximum power dissipation of 625mW and is designed for through hole mounting. The transistor has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC337-040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 210MHz |
| hFE Min | 250 |
| Lead Free | Contains Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 210MHz |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC337-040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
