The BC337-25RLRAG is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100nA. It features a TO-226-3 package and is designed for through-hole mounting. The transistor operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Copper, Tin, Silver |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 210MHz |
| RoHS | Compliant |