
NPN Bipolar Junction Transistor (BJT) in a TO-92-3 package, featuring a 45V collector-emitter voltage (VCEO) and a maximum collector current of 800mA. This component offers a minimum DC current gain (hFE) of 160 and a transition frequency of 210MHz. With a maximum power dissipation of 625mW, it operates across a temperature range of -55°C to 150°C. The TO-92 package has a body height of 5.33mm, a width of 4.19mm, and a length of 5.2mm, with contact plating of copper, tin, and silver. This RoHS compliant transistor is supplied in a box of 2000 units.
Onsemi BC337-25ZL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 210MHz |
| Height | 5.33mm |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Frequency | 210MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 210MHz |
| DC Rated Voltage | 45V |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.
