
NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a collector-emitter voltage (VCEO) of 45V, a maximum collector current of 800mA, and a DC rated voltage of 45V. Offers a minimum DC current gain (hFE) of 250 and a transition frequency of 210MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 625mW. Packaged on a 2000-piece tape and reel.
Onsemi BC337-40RL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 210MHz |
| Gain Bandwidth Product | 210MHz |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 210MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC337-40RL1G to view detailed technical specifications.
No datasheet is available for this part.
