
NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector-emitter voltage (VCEO) of 45V and a continuous collector current (IC) of 800mA. Offers a minimum DC current gain (hFE) of 250 and a transition frequency (fT) of 210MHz. Maximum power dissipation is 625mW, with an operating temperature range of -55°C to 150°C. This RoHS compliant component is supplied in a box of 2000 units.
Onsemi BC337-40ZL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 210MHz |
| Gain Bandwidth Product | 210MHz |
| Height | 5.33mm |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Frequency | 210MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 210MHz |
| DC Rated Voltage | 45V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC337-40ZL1G to view detailed technical specifications.
No datasheet is available for this part.
