
NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a collector-emitter voltage (VCEO) of 45V and a maximum collector current of 800mA. Offers a gain bandwidth product (fT) of 210MHz and a minimum DC current gain (hFE) of 100. Operates across a temperature range of -55°C to 150°C with a power dissipation of 625mW. Packaged in bulk, 5000 units per box, with lead-free and RoHS compliant contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 210MHz |
| Gain Bandwidth Product | 210MHz |
| Height | 5.33mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 800mA |
| Max Frequency | 210MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 210MHz |
| DC Rated Voltage | 45V |
| Width | 4.19mm |
| RoHS | Compliant |
These are design resources that include the Onsemi BC337G
Product discontinuance notice for Onsemi TO-92 discrete components due to subcontractor focus change. Last buy date is December 31, 2014.
