
NPN bipolar junction transistor in a TO-92-3 package, designed for through-hole mounting. Features a maximum collector-emitter voltage (VCEO) of 20V and a continuous collector current rating of 2A. Offers a minimum DC current gain (hFE) of 85 and a transition frequency of 65MHz. Maximum power dissipation is 625mW, with operating temperatures ranging from -55°C to 150°C.
Sign in to ask questions about the Onsemi BC368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC368 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 45MHz |
| Gain Bandwidth Product | 45MHz |
| hFE Min | 85 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN, PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| Transition Frequency | 65MHz |
| DC Rated Voltage | 20V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
