
The BC368_J35Z is a TO-92 packaged NPN bipolar junction transistor with a maximum collector current of 2A and a maximum operating temperature of 150°C. It has a collector-emitter breakdown voltage of 20V and a gain bandwidth product of 45MHz. The transistor is suitable for general-purpose applications and is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 45MHz |
| Gain Bandwidth Product | 45MHz |
| hFE Min | 50 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Transition Frequency | 45MHz |
| RoHS | Compliant |