The BC368G is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 1A. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a TO-92-3 case and is suitable for through-hole mounting. It is lead-free and RoHS compliant.
Onsemi BC368G technical specifications.
| Package/Case | TO-92-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 56MHz |
| hFE Min | 170 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 65MHz |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.