
The BC449 is a TO-92-3 packaged NPN transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 300mA. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The transistor is not RoHS compliant and contains lead. It is suitable for general-purpose applications.
Sign in to ask questions about the Onsemi BC449 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC449 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 125mV |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 50 |
| Lead Free | Contains Lead |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC449 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
