The BC489BZL1G is an NPN transistor with a TO-92-3 package, suitable for through-hole mounting. It has a collector-emitter breakdown voltage of 80V, a collector-emitter saturation voltage of 300mV, and a continuous collector current of 500mA. The transistor operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. It is lead-free and RoHS compliant.
Onsemi BC489BZL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.