
PNP Bipolar Junction Transistor in TO-92 package. Features 80V Collector-Emitter Voltage (VCEO) and 80V Collector Base Voltage (VCBO). Offers a maximum collector current of 1A and a minimum hFE of 40. Operates with a transition frequency of 150MHz. Maximum power dissipation is 625mW. Lead-free and RoHS compliant.
Onsemi BC490G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
No datasheet is available for this part.